TSOT-23-8, UJ-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5451YUJ-REEL7

Digi-Key Part Number
2156-AD5451YUJ-REEL7-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5451YUJ-REEL7
Supplier
Description
IC DAC 10BIT MULT TSOT23-8
Detailed Description
Bit Digital to Analog Converter TSOT-23-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Bulk
QtyUnit PriceExt Price
98€2.72796€267.34
Additional Resources
AttributeDescription
Other Names
ANAANAAD5451YUJ-REEL7
2156-AD5451YUJ-REEL7
2156-AD5451YUJ-REEL7-ADTR-ND
Standard Package3,000