10-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5270BCPZ-20-RL7

Digi-Key Part Number
505-AD5270BCPZ-20-RL7TR-ND - Tape & Reel (TR)
505-AD5270BCPZ-20-RL7CT-ND - Cut Tape (CT)
505-AD5270BCPZ-20-RL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5270BCPZ-20-RL7
Supplier
Description
IC DGTL RHE 20KOHM 10LFCSP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 10-LFCSP-WD (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
20k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Features
Cascade Pin
Tolerance
±1%
Temperature Coefficient (Typ)
5ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-LFCSP-WD (3x3)
Package / Case
10-VFDFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
35
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€4.07000€4.07
10€3.64800€36.48
25€3.44920€86.23
100€2.98960€298.96
250€2.83624€709.06
500€2.54494€1,272.47
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500€2.38642€3,579.63

Additional Resources
AttributeDescription
Other Names
AD5270BCPZ-20-RL7DKR-ND
AD5270BCPZ-20-RL7TR
-2735-AD5270BCPZ-20-RL7CT
AD5270BCPZ-20-RL7CT-ND
AD5270BCPZ-20-RL7-ND
505-AD5270BCPZ-20-RL7TR
AD5270BCPZ-20-RL7TR-ND
AD5270BCPZ-20-RL7DKR
AD5270BCPZ-20-RL7CT
2156-AD5270BCPZ-20-RL7
ANAANAAD5270BCPZ-20-RL7
505-AD5270BCPZ-20-RL7CT
-2735-AD5270BCPZ-20-RL7DKR
505-AD5270BCPZ-20-RL7DKR
Standard Package1,500