cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX312MJE

Digi-Key Part Number
175-MAX312MJE-ND
Manufacturer
Manufacturer Product Number
MAX312MJE
Description
10OHM, QUAD, SPST, CMOS ANALOG S
Detailed Description
4 Circuit IC Switch 1:1 9Ohm 16-CERDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
9Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
4.5V ~ 30V, ±4.5V ~ 20V
Voltage - Supply, Dual (V±)
4.5V ~ 30V, ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
225ns, 185ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
15pF, 15pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names175-MAX312MJE
Standard Package25