20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3006EUP+T

Digi-Key Part Number
175-MAX3006EUP+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3006EUP+T
Description
+1.2V TO +5.5V, 15KV ESD-PROTECT
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 35Mbps 20-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
35Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names175-MAX3006EUP+TTR
Standard Package2,500