cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25610BATEY+T

Digi-Key Part Number
175-MAX25610BATEY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX25610BATEY+T
Description
SYNCHRONOUS BUCK AND BUCK-BOOST
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 35mA 16-SWTQFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
36V
Voltage - Output
4.7V ~ 5.3V
Current - Output / Channel
35mA
Frequency
2.2MHz
Dimming
Analog, PWM
Applications
Automotive, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-SWTQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names175-MAX25610BATEY+TTR
Standard Package2,500