14-TSSOP EPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20053AUD/V+CMS

Digi-Key Part Number
175-MAX20053AUD/V+CMS-ND
Manufacturer
Manufacturer Product Number
MAX20053AUD/V+CMS
Description
AUTOMOTIVE LED - 2A SYNCHRONOUS
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 14-TSSOP-EP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
4.875V ~ 5.125V
Current - Output / Channel
2A
Frequency
2.1MHz
Dimming
PWM
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-TSSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names175-MAX20053AUD/V+CMS
Standard Package96