12-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20050ATC/V+TCMS

Digi-Key Part Number
175-MAX20050ATC/V+TCMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20050ATC/V+TCMS
Description
AUTOMOTIVE LED - 2A SYNCHRONOUS
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 12-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
4.875V ~ 5.125V
Current - Output / Channel
2A
Frequency
400kHz
Dimming
PWM
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names175-MAX20050ATC/V+TCMSTR
Standard Package2,500