28-TQFN_21-0140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20026ATIB/V+

Digi-Key Part Number
175-MAX20026ATIB/V+-ND
Manufacturer
Manufacturer Product Number
MAX20026ATIB/V+
Description
LOW VOLTAGE STEP DOWN DC-DC CONV
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 4 Output 200mA 28-WFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
4
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
4V
Current - Output
200mA
Frequency - Switching
3.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names175-MAX20026ATIB/V+
Standard Package75