cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17201X+00E

Digi-Key Part Number
175-MAX17201X+00E-ND
Manufacturer
Manufacturer Product Number
MAX17201X+00E
Description
IC BATT MONITOR 1CELL 15WLP
Detailed Description
Battery Battery Monitor IC - 15-WLP (1.61x2.36)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Strip
Part Status
Active
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
1
Fault Protection
-
Interface
I²C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-WFBGA, WLBGA
Supplier Device Package
15-WLP (1.61x2.36)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Additional Resources
AttributeDescription
Other Names175-MAX17201X+00E
Standard Package10