cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17058XEVKIT#

Digi-Key Part Number
175-MAX17058XEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17058XEVKIT#
Description
EVAL KIT MAX17058 MODELGAUGE (1
Detailed Description
MAX17058 Fuel Gauge Power Management Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Box
Part Status
Obsolete
Type
Power Management
Function
Fuel Gauge
Embedded
-
Utilized IC / Part
MAX17058
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
I²C Interface
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names175-MAX17058XEVKIT#
Standard Package1