
MAX16930EVKIT# | ||
---|---|---|
Digi-Key Part Number | 175-MAX16930EVKIT#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX16930EVKIT# | |
Description | EVKIT FOR MAX16930 - 2MHZ, 36V, | |
Detailed Description | MAX16930 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 5A, 5A | |
Voltage - Input | 3.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX16930 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX16930, MAX16931 |
Environmental Information | |
PCN Obsolescence/ EOL | OBS PDN- M001087I 27/Feb/2023 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | 175-MAX16930EVKIT# |
Standard Package | 1 |