cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P51-500-S-J-M12-4.5OVP-000-000

Digi-Key Part Number
P51-500-S-J-M12-4.5OVP-000-000-ND
Manufacturer
Amphenol SSI Technologies
Manufacturer Product Number
P51-500-S-J-M12-4.5OVP-000-000
Supplier
Description
SENSOR 500PSI 3/8-24 UNF .5-4.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol SSI Technologies
Series
Package
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
500PSI (3447.38kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.5%
Voltage - Supply
5V
Port Size
Male - 3/8" (9.52mm) UNF
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
M12, 4 Pin
Maximum Pressure
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9026.20.4000
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
5€129.31200€646.56
Additional Resources
AttributeDescription
Other Names
P51-500-S-J-M12-4.5OV
P51-500-S-J-M12-4.5OV-ND
Standard Package1