
901-10780 | |
|---|---|
DigiKey Part Number | 115-901-10780-ND |
Manufacturer | |
Manufacturer Product Number | 901-10780 |
Description | RP-SMA STRAIGHT CRIMP PLUG 1.13 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 1.13mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.67000 | €14.67 |
| 10 | €12.46000 | €124.60 |
| 25 | €11.67920 | €291.98 |
| 50 | €10.66260 | €533.13 |
| 100 | €9.11870 | €911.87 |
| 250 | €9.04384 | €2,260.96 |
| 500 | €9.03646 | €4,518.23 |
| Unit Price without VAT: | €14.67000 |
|---|---|
| Unit Price with VAT: | €17.89740 |


