
901-10775 | |
|---|---|
DigiKey Part Number | 115-901-10775-ND |
Manufacturer | |
Manufacturer Product Number | 901-10775 |
Description | RP SMA STRAIGHT CRIMP JACK 1.13 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 1.13mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.09000 | €12.09 |
| 10 | €10.27700 | €102.77 |
| 25 | €9.63320 | €240.83 |
| 50 | €9.17320 | €458.66 |
| 100 | €8.73550 | €873.55 |
| 250 | €8.18900 | €2,047.25 |
| 500 | €7.79852 | €3,899.26 |
| 1,000 | €7.42678 | €7,426.78 |
| Unit Price without VAT: | €12.09000 |
|---|---|
| Unit Price with VAT: | €14.74980 |














