095-902-503-300 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: €10.91000
Datasheet
095-902-503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-503-300

DigiKey Part Number
ARF3329-ND
Manufacturer
Manufacturer Product Number
095-902-503-300
Description
COAX CBL RP-SMA TO AMC4 11.8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to AMC4 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to AMC4
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
AMC4 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€16.84000€16.84
10€14.31200€143.12
25€13.41560€335.39
50€12.77540€638.77
100€12.16590€1,216.59
250€10.66260€2,665.65
500€10.59084€5,295.42
Manufacturers Standard Package
Unit Price without VAT:€16.84000
Unit Price with VAT:€20.54480