095-902-503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-503-100

DigiKey Part Number
ARF3325-ND
Manufacturer
Manufacturer Product Number
095-902-503-100
Description
COAX CBL RP-SMA TO AMC4 3.9"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to AMC4 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to AMC4
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
AMC4 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€16.68000€16.68
10€14.17800€141.78
25€13.28960€332.24
50€12.65540€632.77
100€12.05160€1,205.16
250€11.29780€2,824.45
500€10.75920€5,379.60
Manufacturers Standard Package
Unit Price without VAT:€16.68000
Unit Price with VAT:€20.34960