
095-902-501-200 | |
|---|---|
DigiKey Part Number | ARF3315-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-501-200 |
Description | COAX CBL RP-SMA TO AMC4 7.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to AMC4 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to AMC4 | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | AMC4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.31000 | €13.31 |
| 10 | €11.31200 | €113.12 |
| 25 | €10.60280 | €265.07 |
| 50 | €10.09680 | €504.84 |
| 100 | €9.61510 | €961.51 |
| 250 | €9.01352 | €2,253.38 |
| 500 | €8.98722 | €4,493.61 |
| Unit Price without VAT: | €13.31000 |
|---|---|
| Unit Price with VAT: | €16.23820 |













