cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09P91C4GV00

Digi-Key Part Number
D09P91C4GV00-ND
Manufacturer
Manufacturer Product Number
D09P91C4GV00
Description
CONN D-SUB PLUG 9POS VERT PRESS
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
9
Number of Rows
2
Mounting Type
Through Hole
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package180
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
D09P91C4GV00LFAmphenol CS (FCI)249D09P91C4GV00LF-ND€2.24000Direct