4-SMD, No Lead(2.5x2x0.9)

AMPMDGD-22.0000

Digi-Key Part Number
AMPMDGD-22.0000-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AMPMDGD-22.0000
Supplier
Description
MEMS OSC XO 22.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
22 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
22 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
160µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
1,000€0.94129€941.29
Additional Resources
AttributeDescription
Standard Package100