4-SMD, No Lead(2.5x2x0.9)

AMPMDDD-33.3300T3

Digi-Key Part Number
AMPMDDD-33.3300T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
AMPMDDD-33.3300T3
Supplier
Description
MEMS OSC XO 33.3300MHZ CMOS SMD
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
33.33 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
33.33 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
160µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000€0.94813€2,844.39
Additional Resources
AttributeDescription
Standard Package3,000