AISR-875 Series

AISR-875-220M

Digi-Key Part Number
AISR-875-220M-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AISR-875-220M
Supplier
Description
FIXED IND 22UH 1.8A 90 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
22 µH Shielded Wirewound Inductor 1.8 A 90mOhm Max Radial, Vertical Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
1.8 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Bulk
QtyUnit PriceExt Price
500€0.82202€411.01
Additional Resources
AttributeDescription
Standard Package500