surface conitioning belt 6in
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500067816

Digi-Key Part Number
61500067816-ND
Manufacturer
3M
Manufacturer Product Number
61500067816
Supplier
Description
SURFACE BELT 3X72" A MED
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Belt X Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Active
Type
Belt
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.5000
All prices are in EUR
Box
QtyUnit PriceExt Price
10€48.89500€488.95
Additional Resources
AttributeDescription
Other Names
00048011145488
48011145488
61-5000-6781-6
7010328726
Standard Package10