VISHAY.
®
RoHS
cowum
E: www vushay com/doc799912
31;!
ENE
DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom
www.v\shay.com/doc?91000
MBRB15H45CT
www.vishay.com Vishay General Semiconductor
Revision: 26-Sep-2018 1Document Number: 88782
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Dual Common Cathode Schottky Rectifier
High Barrier Technology for Improved High Temperature Performance
DESIGN SUPPORT TOOLS
FEATURES
• Power pack
• Guardring for overvoltage protection
• Low power loss, high efficiency
• Low forward voltage drop
• Low leakage current
• High forward surge capability
• High frequency operation
• Meets MSL level 1, per J-STD-020, LF maximum peak
of 245 °C
• AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3_A
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in low voltage, high frequency rectifier of switching
mode power supplies, freewheeling diodes, DC/DC
converters, and polarity protection application.
MECHANICAL DATA
Case: D2PAK (TO-263AB)
Molding compound meets UL 94 V-0 flammability rating
Base P/NHE3_X - RoHS-compliant, AEC-Q101 qualified
(“_X” denotes revision code, e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
HE3 suffix meets JESD 201 class 2 whisker test
Polarity: as marked
PRIMARY CHARACTERISTICS
IF(AV) 2 x 7.5 A
VRRM 45 V
IFSM 150 A
VF0.55 V
IR50 μA
TJ max. 175 °C
Package D2PAK (TO-263AB)
Circuit configuration Common cathode
D2PAK (TO-263AB)
PIN 1
PIN 2
K
HEATSINK
1
2
K
MBRB15H45CT
click logo to get started
MAXIMUM RATINGS (TC = 25 °C unless otherwise noted)
PARAMETER SYMBOL MBRB15H45CT UNIT
Maximum repetitive peak reverse voltage VRRM 45
VWorking peak reverse voltage VRWM 45
Maximum DC blocking voltage VDC 45
Maximum average forward rectified current (fig. 1) total device IF(AV)
15 A
per diode 7.5
Non-repetitive avalanche energy at 25 °C, IAS = 4 A, L = 10 mH per diode EAS 80 mJ
Peak forward surge current 8.3 ms single half sine-wave superimposed on rated
load per diode IFSM 150 A
Peak repetitive reverse surge current per diode at tp = 2.0 μs, 1 kHz IRRM 1.0
Peak non-repetitive reverse energy (8/20 μs waveform) ERSM 20 mJ
Electrostatic discharge capacitor voltage
Human body model: C = 100 F, R = 1.5 kVC25 kV
Voltage rate of change (rated VR) dV/dt 10 000 V/μs
Operating junction and storage temperature range TJ, TSTG -65 to +175 °C